Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.630 (CNY7.4919) |
| 10+ | CNY4.300 (CNY4.859) |
| 100+ | CNY3.530 (CNY3.9889) |
| 500+ | CNY3.400 (CNY3.842) |
| 1000+ | CNY3.260 (CNY3.6838) |
| 2500+ | CNY3.200 (CNY3.616) |
| 5000+ | CNY3.130 (CNY3.5369) |
Product Information
Alternatives for LM317LMX/NOPB
6 Products Found
Product Overview
The LM317LMX/NOPB is an adjustable 3-terminal Positive Voltage Regulator capable of supplying 100mA over a 1.2 to 37V output range. The device is easy to use and requires only two external resistors to set the output voltage. Both line and load regulation is better than standard fixed regulator. In addition to higher performance than fixed regulators, the device offers full overload protection. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Normally, no capacitors are required unless the device is situated more than 6-inche from the input filter capacitors, in which case an input bypass is required. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios, which are difficult to achieve with standard 3-terminal regulator.
- Eliminates the need to stock many voltages
- Output is short-circuit protected
- 0.01%V Typically line regulation
- 0.1% Typically load regulation
- Green product and no Sb/Br
Applications
Automotive, LED Lighting, Consumer Electronics, Power Management
Technical Specifications
Adjustable
1.2V
4.2V
Adj 100mA Linear Voltage Regulators
100mA
8Pins
125°C
-
-
37V
40V
100mA
SOIC
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate