Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY25.990 (CNY29.3687) |
10+ | CNY22.740 (CNY25.6962) |
25+ | CNY18.840 (CNY21.2892) |
50+ | CNY16.900 (CNY19.097) |
100+ | CNY15.600 (CNY17.628) |
250+ | CNY14.560 (CNY16.4528) |
500+ | CNY13.770 (CNY15.5601) |
1000+ | CNY13.250 (CNY14.9725) |
Product Information
Product Overview
The LM318N/NOPB is a precision high speed Operational Amplifier designed for applications requiring wide bandwidth and high slew rate. This amplifier features a factor of ten increases in speed over general purpose devices without sacrificing DC performance. The LM118 series has internal unity gain frequency compensation. This considerably simplifies its application since no external components are necessary for operation. However, unlike most internally compensated amplifiers, external frequency compensation may be added for optimum performance. For inverting applications, feed forward compensation will boost the slew rate to over 150V/μs and almost double the bandwidth. Overcompensation can be used with the amplifier for greater stability when maximum bandwidth is not needed. Further, a single capacitor can be added to reduce the 0.1% settling time to under 1μs. The high speed and fast settling time of these op amps make them useful in A/D converters, oscillators and hold circuits.
- 250nA Maximum bias current
- Internal frequency compensation
- Green product and no Sb/Br
Applications
Industrial
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
1Channels
70V/µs
DIP
High Speed
4mV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
15MHz
10V to 40V
8Pins
-
150nA
0°C
-
-
DIP
15MHz
70V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate