Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY12.810 (CNY14.4753) |
10+ | CNY11.210 (CNY12.6673) |
50+ | CNY9.290 (CNY10.4977) |
100+ | CNY8.330 (CNY9.4129) |
250+ | CNY7.690 (CNY8.6897) |
500+ | CNY7.180 (CNY8.1134) |
1000+ | CNY6.800 (CNY7.684) |
2500+ | CNY6.530 (CNY7.3789) |
Product Information
Product Overview
The LM3302N is a quad general purpose Linear Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is also possible as long as the difference between the two supplies is 2 to 28V and VCC is a least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
- Single supply or dual supplies
- Wide range of supply voltage
- Low supply-current drain independent of supply voltage
- Low input bias current
- Low input offset current
- Low input offset voltage
- Common-mode input voltage range includes ground
- Differential input voltage range equal to maximum-rated supply voltage
- Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
- Green product
Applications
Industrial
Technical Specifications
Precision
1.3µs
DIP
CMOS, MOS, Open Collector / Drain, TTL
Through Hole
85°C
-
No SVHC (27-Jun-2018)
DIP
4 Comparators
4Channels
2V to 28V
14Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, MOS, Open Collector / Drain, TTL
1.3µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate