Print Page
Image is for illustrative purposes only. Please refer to product description.
272 In Stock
Need more?
272 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.820 (CNY15.6166) |
10+ | CNY13.040 (CNY14.7352) |
50+ | CNY12.270 (CNY13.8651) |
100+ | CNY11.490 (CNY12.9837) |
250+ | CNY10.700 (CNY12.091) |
500+ | CNY9.930 (CNY11.2209) |
1000+ | CNY9.150 (CNY10.3395) |
2500+ | CNY8.370 (CNY9.4581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.82 (CNY15.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM337KCSE3
Order Code3008047
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min-37V
Output Voltage Max-1.2V
Input Voltage Min-40V
Input Voltage Max-3V
Product Range-
Output Current Max1.5A
Max Output Current1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Alternatives for LM337KCSE3
5 Products Found
Product Overview
The LM337KCSE3 is a 3-terminal adjustable negative Voltage Regulator capable of supplying in excess of 1.5A over an output voltage range of -1.2 to -37V. This regulator requires only two external resistors to set the output voltage and one output capacitor for frequency compensation.
- 0.01% Input regulation
- 0.3% Output regulation
- Peak output current constant over-temperature range of regulator
- 77dB Typically ripple rejection
- Non-ceramic output capacitor
Applications
Power Management, Portable Devices, Consumer Electronics
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
-1.2V
Input Voltage Max
-3V
Output Current Max
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Min
-37V
Input Voltage Min
-40V
Product Range
-
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763