Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.990 (CNY15.8087) |
10+ | CNY11.770 (CNY13.3001) |
50+ | CNY10.620 (CNY12.0006) |
100+ | CNY9.870 (CNY11.1531) |
250+ | CNY9.310 (CNY10.5203) |
500+ | CNY8.830 (CNY9.9779) |
1000+ | CNY8.410 (CNY9.5033) |
2500+ | CNY8.140 (CNY9.1982) |
Product Information
Product Overview
The LM337LZ/NOPB is a 3-terminal Adjustable Regulator capable of supplying 100mA over a 1.2 to 37V output range. It is exceptionally easy to use and requires only two external resistors to set the output voltage. In addition to higher performance than fixed regulators, the LM337L offers full overload protection, current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. This regulator is useful in a wide variety of other applications, since the regulator is "floating" and sees only the input-to-output differential voltage, supplies of several hundred volts can be regulated as long as the maximum input-to-output differential is not exceeded. It makes an especially simple adjustable switching regulator, a programmable output regulator or by connecting a fixed resistor between the adjustment and output and can be used as a precision current regulator.
- 0.01%/V Typical line regulation
- Current limit constant with temperature
- Eliminates the need to stock many voltages
- 80dB Ripple rejection
- Output is short-circuit protected
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Adjustable
-
-1.2V
-4.2V
100mA
TO-92
Through Hole
100°C
-
1Outputs
-37V
-40V
-
100mA
3Pins
-25°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for LM337LZ/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate