Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.070 (CNY11.3791) |
10+ | CNY6.650 (CNY7.5145) |
50+ | CNY6.280 (CNY7.0964) |
100+ | CNY5.900 (CNY6.667) |
250+ | CNY5.540 (CNY6.2602) |
500+ | CNY5.320 (CNY6.0116) |
1000+ | CNY4.910 (CNY5.5483) |
2500+ | CNY4.790 (CNY5.4127) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.07 (CNY11.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3401MM/NOPB
Order Code3119148
TopologyBuck (Step Down)
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max35V
Output Voltage Max33V
Output Current Max1A
Switching Frequency Typ1.5MHz
IC MountingSurface Mount
IC Case / PackageVSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Topology
Buck (Step Down)
Input Voltage Min
4.5V
Output Voltage Max
33V
Switching Frequency Typ
1.5MHz
IC Case / Package
VSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
LED Driver Type
-
Input Voltage Max
35V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127