Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY29.690 (CNY33.5497) |
10+ | CNY25.980 (CNY29.3574) |
25+ | CNY21.530 (CNY24.3289) |
50+ | CNY19.300 (CNY21.809) |
100+ | CNY17.820 (CNY20.1366) |
250+ | CNY16.630 (CNY18.7919) |
500+ | CNY15.740 (CNY17.7862) |
1000+ | CNY15.140 (CNY17.1082) |
Product Information
Product Overview
The LM340T-12/NOPB is a 3-terminal Positive Regulator employs internal current-limiting, thermal shutdown and safe-area compensation, making essentially indestructible. If adequate heat sinking is provided, this regulator can deliver over 1A output current. This regulator is intended as fixed voltage regulator of 12V in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulators, this device can be used with external components to obtain adjustable output voltages and currents. Considerable effort was expended to make the regulator easy to use and minimize the number of external components. It is not necessary to bypass the output, although this does improve transient response. Input bypassing is needed only if the regulator is located far from the filter capacitor of the power supply.
- Internal thermal overload protection
- Internal short-circuit current limit
- Output transistor safe area protection
- P+ Product enhancement tested
- Output capacitance not required for stability
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Fixed
12V
-
7.5V
LM340 Voltage Regulators
1A
3Pins
0°C
-
No SVHC (27-Jun-2018)
1Outputs
12V
-
35V
1A
TO-220
Through Hole
70°C
-
Technical Docs (1)
Alternatives for LM340T-12/NOPB
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate