Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY23.250 (CNY26.2725) |
10+ | CNY20.340 (CNY22.9842) |
25+ | CNY16.860 (CNY19.0518) |
50+ | CNY15.110 (CNY17.0743) |
100+ | CNY13.960 (CNY15.7748) |
250+ | CNY13.020 (CNY14.7126) |
500+ | CNY12.330 (CNY13.9329) |
1000+ | CNY11.860 (CNY13.4018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.25 (CNY26.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM392N/NOPB
Order Code3117079
No. of Channels1Channels
Gain Bandwidth Product-
Slew Rate Typ-
Supply Voltage Range± 1.5V to ± 16V, 3V to 32V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current50nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
-
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Gain Bandwidth Product
-
Supply Voltage Range
± 1.5V to ± 16V, 3V to 32V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
50nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for LM392N/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953