Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3940IMP-3.3/NOPB
Order Code3122100RL
Product Range3.3V 1A LDO Voltage Regulators
348 In Stock
Need more?
348 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY7.730 (CNY8.7349) |
250+ | CNY7.200 (CNY8.136) |
500+ | CNY6.960 (CNY7.8648) |
1000+ | CNY6.400 (CNY7.232) |
2500+ | CNY6.330 (CNY7.1529) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY773.00 (CNY873.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3940IMP-3.3/NOPB
Order Code3122100RL
Product Range3.3V 1A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min0V
Input Voltage Max7.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo500mV
Max Output Current1A
Output Current Max1A
LDO Regulator Case StyleSOT-223
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 1A LDO Voltage Regulators
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LM3940IMP-3.3/NOPB is a 1A low-dropout Voltage Regulator, designed to provide 3.3V from a 5V supply. It is ideally suited for systems which contain both 5V and 3.3V logic, with prime power provided from a 5V bus. Because the LM3940IMP-3.3/NOPB is a true low-dropout regulator, it can hold its 3.3V output in regulation with input voltages as low as 4.5V. The LM3940IMP-3.3/NOPB means that in most applications the full 1A of load current can be delivered without using an additional heatsink.
- 4.5 to 5.5V Input Voltage Range
- Output Voltage Specified over Temperature
- Excellent Load Regulation
- Specified 1A Output Current
- Requires Only One External Component
- Built-in Protection Against Excess Temperature
- Short-circuit Protected
- Green Product, No Sb/Br
Applications
Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
7.5V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
1A
Polarity
Positive Output
Max Output Current
1A
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
500mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
MSL
-
Input Voltage Min
0V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
500mV
Output Current Max
1A
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536