Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.560 (CNY5.1528) |
10+ | CNY2.880 (CNY3.2544) |
100+ | CNY2.240 (CNY2.5312) |
500+ | CNY2.220 (CNY2.5086) |
1000+ | CNY2.190 (CNY2.4747) |
2500+ | CNY2.060 (CNY2.3278) |
5000+ | CNY2.010 (CNY2.2713) |
Product Information
Product Overview
The LM4040 series precision micropower shunt Voltage Reference for use with energy management. The LM4040 series of shunt voltage reference is versatile, easy-to-use reference that caters to a vast array of applications. The 2-pin fixed-output device requires no external capacitors for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise and low temperature coefficient to ensure a stable output voltage over a wide range of operating currents and temperatures. The LM4040 uses fuse and zener-zap reverse breakdown voltage trim during wafer sort to offer four output voltage tolerances, ranging from 0.1% (maximum) for the A grade to 1% (maximum) for the D grade. The LM4040xI is characterized for operation over an ambient temperature range of -40 to 85°C. The LM4040xQ is characterized for operation over an ambient temperature range of -40 to 125°C.
- Stable with all capacitive loads
- No output capacitor required
- 35μVRMS Typical low output noise
- 45μA to 15mA Typical wide operating current range
Applications
Test & Measurement, Power Management, Sensing & Instrumentation, Automation & Process Control, Audio, Automotive, Portable Devices
Technical Specifications
Shunt - Fixed
4.95V
1%
SOT-23
Surface Mount
-40°C
-
No SVHC (27-Jun-2018)
5V
-
5.05V
± 30ppm/°C
3Pins
-
85°C
-
-
SOT-23
Technical Docs (1)
Alternatives for LM4040D50IDBZR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate