Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.370 (CNY2.6781) |
| 2500+ | CNY2.270 (CNY2.5651) |
| 5000+ | CNY2.230 (CNY2.5199) |
Product Information
Product Overview
The LM4040DIZ-2.5 is a Precision Micropower Shunt Voltage Reference, the advanced design of the voltage reference eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 series easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltage 2.5V. The voltage reference uses a fuse and Zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
- No output capacitor required
- Tolerates capacitive loads
- 35µVrms Low output noise
Applications
Power Management, Audio, Automotive
Technical Specifications
Shunt - Fixed
2.475V
1%
TO-226AA
Through Hole
-40°C
-
No SVHC (27-Jun-2018)
2.5V
LM4040
2.525V
± 20ppm/°C
3Pins
-
85°C
-
-
TO-226AA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate