Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.190 (CNY4.7347) |
10+ | CNY2.640 (CNY2.9832) |
100+ | CNY2.540 (CNY2.8702) |
500+ | CNY2.450 (CNY2.7685) |
1000+ | CNY2.350 (CNY2.6555) |
2500+ | CNY2.260 (CNY2.5538) |
5000+ | CNY2.160 (CNY2.4408) |
Product Information
Product Overview
The AEC-Q100 LM4041 series precision micropower shunt Voltage Reference for use with energy management. The advanced design of the LM4041 eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4041 easy to use. The LM4041 uses fuse and zener-zap reverse breakdown or reference voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. band-gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
- No output capacitor required
- Tolerates capacitive loads
- 20µVRMS Low output noise (10Hz to 10kHz)
- Green product and no Sb/Br
Applications
Portable Devices, Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Power Management, Automotive, Audio
Technical Specifications
Shunt - Adjustable
1.233V
1%
SOT-23
Surface Mount
-40°C
-
No SVHC (27-Jun-2018)
1.233V to 10V
LM4041
10V
± 20ppm/°C
3Pins
-
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Alternatives for LM4041DIM3-ADJ/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate