You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LM56BIMM/NOPB

Temperature Sensor IC, Digital, ± 2°C, -40 °C, +125 °C, MSOP, 8 Pins

TEXAS INSTRUMENTS LM56BIMM/NOPB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM56BIMM/NOPB
Order Code:
3009020
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The LM56BIMM/NOPB is a precision Thermostat Sensor with two stable temperature trip points (VT1 and VT2) that are generated by dividing down the device 1.250V band-gap voltage reference using 3 external resistors. The device has two digital outputs. OUT1 goes LOW when the temperature exceeds T1 and goes HIGH when the temperature goes below (T1-THYST). Similarly, OUT2 goes LOW when the temperature exceeds T2 and goes HIGH when the temperature goes below (T2-THYST). THYST is an internally set 5°C typical hysteresis.
  • Digital outputs support TTL logic levels
  • Internal temperature sensor
  • 2 Internal comparators with hysteresis
  • Internal voltage reference
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Automation & Process Control, HVAC, Thermal Management

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):3009020RL Check stock

148 In stock

148 UK stock available for 5-6 business days delivery

Available until stock is exhausted

CNY24.55 ( ex VAT  ) CNY27.7415 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY24.55 CNY27.7415
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ CNY15.58 CNY17.6054
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ CNY15.39 CNY17.3907
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ CNY15.19 CNY17.1647
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ CNY15.00 CNY16.95
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ CNY13.74 CNY15.5262
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ CNY12.57 CNY14.2041
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ CNY11.17 CNY12.6221
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
1 (Cut Tape 3009020) x 24.55 = CNY24.55
1 (Cut Tape 3009020) x 27.7415 = CNY27.7415
Total Price: CNY24.55 ( ex VAT  )
Total Price: CNY27.74 ( inc VAT )
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.