Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY7.710 (CNY8.7123) |
10+ | CNY6.860 (CNY7.7518) |
50+ | CNY6.550 (CNY7.4015) |
100+ | CNY6.270 (CNY7.0851) |
250+ | CNY5.990 (CNY6.7687) |
500+ | CNY5.700 (CNY6.441) |
1000+ | CNY5.160 (CNY5.8308) |
2500+ | CNY5.060 (CNY5.7178) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.71 (CNY8.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM60CIM3/NOPB
Order Code3050407
IC Output TypeAnalogue
Sensor Output TypeAnalogue
Sensing Accuracy Range± 3°C
Accuracy± 3°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3Pins
Supply Voltage Min2.7V
Supply Voltage Max10V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Output Type
Analogue
Sensing Accuracy Range
± 3°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case Style
SOT-23
No. of Pins
3Pins
Supply Voltage Max
10V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Analogue
Accuracy
± 3°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
SOT-23
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for LM60CIM3/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045