Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.010 (CNY15.8313) |
10+ | CNY12.580 (CNY14.2154) |
50+ | CNY12.050 (CNY13.6165) |
100+ | CNY11.560 (CNY13.0628) |
250+ | CNY11.070 (CNY12.5091) |
500+ | CNY10.580 (CNY11.9554) |
1000+ | CNY10.380 (CNY11.7294) |
2500+ | CNY10.160 (CNY11.4808) |
Product Information
Product Overview
The LM71CIMF/NOPB is a high-resolution digital Temperature Sensor with an SPI and MICROWIRE compatible interface. The host can query the LM71 at any time to read temperature. Its low operating current is useful in systems where low power consumption is critical. The LM71 has 13-bit plus sign temperature resolution (0.03125°C per LSB). The LM71's fast conversion rate, low supply current and simple SPI interface make it ideal for a wide range of applications.
- 300μA (typical) Operating supply current
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Automation & Process Control, Computers & Computer Peripherals, Portable Devices, Thermal Management
Technical Specifications
Digital
± 1.5°C
-40°C
150°C
SOT-23
5Pins
5.5V
14 bits
-
-
MSL 1 - Unlimited
Digital
± 1.5°C
-40°C
150°C
SOT-23
2.65V
-
3 Wire, Microwire, SPI
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate