Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM73CIMK-1/NOPB
Order Code3124199
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range± 2.5°C
Accuracy± 1°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max150°C
Measured Temperature Max150°C
Sensor Case StyleTSOT-23
Sensor Case / PackageTSOT-23
No. of Pins6Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution14 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 2.5°C
Measured Temperature Min
-40°C
Sensing Temperature Max
150°C
Sensor Case Style
TSOT-23
No. of Pins
6Pins
Supply Voltage Max
5.5V
Resolution
14 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
IC Output Type
Digital
Accuracy
± 1°C
Sensing Temperature Min
-40°C
Measured Temperature Max
150°C
Sensor Case / Package
TSOT-23
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
I2C, SMBus
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082