Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY38.970 (CNY44.0361) |
10+ | CNY34.100 (CNY38.533) |
25+ | CNY28.260 (CNY31.9338) |
50+ | CNY25.330 (CNY28.6229) |
100+ | CNY23.380 (CNY26.4194) |
250+ | CNY21.820 (CNY24.6566) |
500+ | CNY20.660 (CNY23.3458) |
1000+ | CNY19.870 (CNY22.4531) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY38.97 (CNY44.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM75BIMM-5/NOPB
Order Code3009041
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range 3C
Accuracy± 2°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case StyleVSSOP
Sensor Case / PackageVSSOP
No. of Channels-
Resolution9 bits
Output InterfaceI2C
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
3C
Measured Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case Style
VSSOP
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
Sensor Output Type
Digital
Accuracy
± 2°C
Sensing Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case / Package
VSSOP
Resolution
9 bits
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002