Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.540 (CNY8.5202) |
| 10+ | CNY4.910 (CNY5.5483) |
| 100+ | CNY4.040 (CNY4.5652) |
| 500+ | CNY3.870 (CNY4.3731) |
| 1000+ | CNY3.740 (CNY4.2262) |
| 2500+ | CNY3.590 (CNY4.0567) |
| 5000+ | CNY3.410 (CNY3.8533) |
Product Information
Product Overview
The LM7705MM/NOPB is a switched capacitor charge-pump Voltage Inverter with a low noise, -0.23V fixed negative voltage regulator. This device is designed to be used with low voltage amplifiers to enable the amplifiers output to swing to zero volts. The -0.23V is used to supply the negative supply pin of an amplifier while maintaining less than 5.5V across the amplifier. Rail-to-rail output amplifiers cannot output 0V when operating from a single-supply voltage and can result in error accumulation due to amplifier output saturation voltage being amplified by following gain stages. A small negative supply voltage will prevent the amplifiers output from saturating at zero volts and will help maintain an accurate zero through a signal processing chain. Additionally, when an amplifier is used to drive an input of the ADC, the amplifier can output a zero voltage signal and the full input range of an ADC can be used. The LM7705 device has a shutdown pin to minimize standby power consumption.
- 5% Output voltage tolerance
- 4mVPP Output voltage ripple
- 98% Conversion efficiency
- 78µA Quiescent current
- 500µs Turn-ON time
- Green product and no Sb/Br
Applications
Power Management, Signal Processing, Portable Devices
Technical Specifications
VSSOP
26mA
-
3V
Inverting
-40°C
-
8Pins
-232mV
-
5.25V
Surface Mount
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate