Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY41.720 (CNY47.1436) |
10+ | CNY37.130 (CNY41.9569) |
25+ | CNY34.670 (CNY39.1771) |
50+ | CNY32.580 (CNY36.8154) |
100+ | CNY30.820 (CNY34.8266) |
250+ | CNY29.490 (CNY33.3237) |
500+ | CNY28.400 (CNY32.092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.72 (CNY47.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM86CIM/NOPB
Order Code3009046
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range 1C
Accuracy± 0.75°C
Sensing Temperature Min-55°C
Measured Temperature Min0°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case StyleSOIC
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels-
Resolution11 bits
Output InterfaceI2C, SMBus
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
1C
Sensing Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
3.6V
Resolution
11 bits
Operating Temperature Min
0°C
Product Range
-
Sensor Output Type
Digital
Accuracy
± 0.75°C
Measured Temperature Min
0°C
Measured Temperature Max
125°C
Sensor Case / Package
SOIC
Supply Voltage Min
3V
No. of Channels
-
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003