Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY13.600 (CNY15.368) |
250+ | CNY13.430 (CNY15.1759) |
500+ | CNY13.250 (CNY14.9725) |
1000+ | CNY13.080 (CNY14.7804) |
Product Information
Product Overview
The LMC6482IMM/NOPB is a CMOS dual rail-to-rail input and output Operational Amplifier provides a common-mode range that extends to both supply rails. This rail-to-rail performance combined with excellent accuracy, due to a high CMRR, makes it unique among Rail-to-rail input amplifiers. The device is ideal for systems, such as data acquisition, that require a large input signal range. The LMC6482IMM/NOPB is also an excellent upgrade for circuits using limited common-mode range amplifiers such as the TLC272 and TLC277. Maximum dynamic signal range is assured in low voltage and single supply systems by the rail-to-rail output swing of the LMC6482. The rail-to-rail output swing is ensured for loads down to 600Ω of the device. Ensured low-voltage characteristics and low-power dissipation make the LMC6482IMM/NOPB especially well-suited for battery-operated systems.
- Rail-to-rail input common-mode voltage range (ensured over-temperature)
- Rail-to-rail output swing (within 20mV of supply rail, 100kΩ load)
- Ensured 3, 5 and 15V performance
- 82dB Excellent CMRR and PSRR
- 20fA Ultralow input current
- 130dB High voltage gain (RL = 500kΩ)
- Specified for 2kΩ and 600Ω loads
- Power-good output
- Green product and no Sb/Br
Applications
Test & Measurement, Signal Processing, Medical, Metering
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
2Channels
1.3V/µs
MSOP
Low Voltage
110µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
1.5MHz
3V to 15.5V
8Pins
Rail - Rail Input / Output (RRIO)
0.02pA
-40°C
-
MSL 1 - Unlimited
MSOP
1.5MHz
1.3V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate