Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY12.930 (CNY14.6109) |
10+ | CNY12.710 (CNY14.3623) |
25+ | CNY12.490 (CNY14.1137) |
50+ | CNY12.270 (CNY13.8651) |
100+ | CNY12.040 (CNY13.6052) |
250+ | CNY11.820 (CNY13.3566) |
500+ | CNY11.590 (CNY13.0967) |
1000+ | CNY11.370 (CNY12.8481) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.93 (CNY14.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC7111BIM5/NOPB
Order Code3117166
No. of Channels1Channels
Gain Bandwidth Product50kHz
Slew Rate Typ0.015V/µs
Supply Voltage Range2.5V to 11V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage900µV
Input Bias Current0.1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth50kHz
No. of Amplifiers1 Amplifier
Slew Rate0.015V/µs
Product Overview
The LMC7111BIM5/NOPB is a single MicroPower CMOS Operational Amplifier with rail-to-rail input and output. This makes the LMC7111 ideal for space and weight critical designs. The wide common-mode input range makes it easy to design battery monitoring circuits which sense signals above the V+ supply.
- Very wide common mode input range
- Good capacitive load drive
- Output to within 20mV of supply rail at 100k load
- 25μA at 5V Typical supply current
- 2μV/°C Typical offset drift
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Portable Devices, Consumer Electronics
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.015V/µs
IC Case / Package
SOT-23
Amplifier Type
CMOS
Input Offset Voltage
900µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
50kHz
Supply Voltage Range
2.5V to 11V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
50kHz
Slew Rate
0.015V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181