Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY28.970 (CNY32.7361) |
10+ | CNY25.350 (CNY28.6455) |
25+ | CNY21.010 (CNY23.7413) |
50+ | CNY18.830 (CNY21.2779) |
100+ | CNY17.390 (CNY19.6507) |
250+ | CNY16.220 (CNY18.3286) |
500+ | CNY15.360 (CNY17.3568) |
1000+ | CNY14.770 (CNY16.6901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.97 (CNY32.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC7211AIM/NOPB
Order Code3005544
Comparator TypeGeneral Purpose
No. of Channels1Channels
Response Time / Propogation Delay4µs
Supply Voltage Range2.7V to 15V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypePush Pull
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time4µs
Product Overview
The LMC7211AIM/NOPB is a tiny CMOS Comparator with rail-to-rail input and it is ideal for space and weight critical designs. The LMC7211 is supplied in two offset voltage grades 5 and 15mV. The rail-to-rail input voltage makes the LMC7211 a good choice for sensor interfacing.
- Typical supply current 7µA at 5V
- Response time of 4µs at 5V
- Push-pull output
- Input common-mode range beyond VCC- and VCC+
- Low input current
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Security, Sensing & Instrumentation
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
4µs
IC Case / Package
SOIC
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOIC
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
2.7V to 15V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
4µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361