Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.680 (CNY15.4584) |
10+ | CNY13.610 (CNY15.3793) |
25+ | CNY13.540 (CNY15.3002) |
50+ | CNY13.460 (CNY15.2098) |
100+ | CNY13.390 (CNY15.1307) |
250+ | CNY13.310 (CNY15.0403) |
500+ | CNY13.240 (CNY14.9612) |
1000+ | CNY13.160 (CNY14.8708) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.68 (CNY15.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC7221AIM5/NOPB
Order Code3005547
Comparator TypeMicropower
No. of Channels1Channels
Response Time / Propogation Delay4µs
Supply Voltage Range2.7V to 15V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypeCMOS, MOS, Open Collector / Drain, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypeCMOS, MOS, Open Collector / Drain, TTL
No. of Comparators1 Comparator
Response Time4µs
Product Overview
The LMC7221AIM5/NOPB is a tiny CMOS Comparator with rail-to-rail input and open drain output. It is ideal for space and weight critical designs. The open drain output can be pulled up with a resistor to a voltage which can be higher or lower than the supply voltage - this makes the part useful for mixed voltage systems.
- Ensured specs at 2.7/5/15V supplies
- Response time of 4μs at 5V
- Input common-mode range beyond VCC- and VCC+
- Low input current
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Security, Sensing & Instrumentation
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
4µs
IC Case / Package
SOT-23
Comparator Output Type
CMOS, MOS, Open Collector / Drain, TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
2.7V to 15V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, MOS, Open Collector / Drain, TTL
Response Time
4µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079