Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.030 (CNY10.2039) |
Product Information
Product Overview
The LMT70AYFQT is an high-precision CMOS Analogue Temperature Sensor with an output enable pin. The LMT70 is also a great replacement for RTD and precision NTC/PTC thermistors. Its output enable pin allows multiple LMT70s to share one ADC channel, thus simplifying ADC calibration and reducing the overall system cost for precision temperature sensing. The LMT70 also has a linear and low impedance output allowing seamless interface to an off-the-shelf MCU/ADC. Dissipating less than 36µW, the LMT70 has ultra-low self-heating supporting its high-precision over a wide temperature range. The LMT70A provides unparalleled temperature matching performance of 0.1°C (max) for two adjacent LMT70A's.
- Very linear analogue temperature sensor with output enable pin
- -5.19mV/°C NTC output slope
- Output ON/OFF switch with RDS on <lt/> 80Ω
- 9.2µA (typical) Low power supply current
Applications
Sensing & Instrumentation, Medical, Test & Measurement, Metering, Thermal Management
Technical Specifications
Analogue
± 0.13°C
-55°C
150°C
DSBGA
4Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
Analogue
0.1C
-55°C
150°C
DSBGA
2V
-
-
150°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate