Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY15.830 (CNY17.8879) |
10+ | CNY13.860 (CNY15.6618) |
50+ | CNY11.480 (CNY12.9724) |
100+ | CNY10.300 (CNY11.639) |
250+ | CNY9.500 (CNY10.735) |
500+ | CNY8.870 (CNY10.0231) |
1000+ | CNY8.400 (CNY9.492) |
2500+ | CNY8.070 (CNY9.1191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.83 (CNY17.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV358ID
Order Code3117233
No. of Channels2Channels
Gain Bandwidth Product1MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Voltage
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.7mV
Input Bias Current15nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate1V/µs
Product Overview
The LMV358ID is a low-voltage dual Operational Amplifier with rail-to-rail output. It is suitable for refrigerators, high-end and low-end washing machines.
- No crossover distortion
- Rail-to-rail output swing
- ESD protection exceeds JESD 22
- 210µA Typical low supply current
- 2000V Human-body model
- 1000V Charged-device model
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, HVAC, Motor Drive & Control, Portable Devices, Signal Processing, Consumer Electronics
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1V/µs
IC Case / Package
SOIC
Amplifier Type
Low Voltage
Input Offset Voltage
1.7mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
15nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1MHz
Slew Rate
1V/µs
Technical Docs (1)
Alternatives for LMV358ID
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152