Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.710 (CNY6.4523) |
| 10+ | CNY3.670 (CNY4.1471) |
| 100+ | CNY2.990 (CNY3.3787) |
| 500+ | CNY2.860 (CNY3.2318) |
| 1000+ | CNY2.630 (CNY2.9719) |
| 2500+ | CNY2.600 (CNY2.938) |
| 5000+ | CNY2.560 (CNY2.8928) |
Product Information
Product Overview
The LP2951-50DRGR is a single channel, fixed output micropower low dropout (LDO) voltage regulator 8 pin WSON package. This bipolar low dropout voltage regulator can be used as a regulator or reference. It provides adjustable output by leaving the SENSE and VTAP pins open and connecting FEEDBACK to an external resistor divider. The LP2951-50 has shutdown capability and remote sense capability for optimal output regulation and accuracy. It also offers additional functionality that makes it particularly suitable for battery powered applications. This regulator is designed to minimize all error contributions to the output voltage. The device can be used as either low power voltage references or 100mA regulator with a tight output tolerance (0.5% at 25°C), a very low output voltage temperature coefficient (20ppm typical), extremely good line and load regulation.
- Fixed output voltage of 5V
- Wide input voltage range from 2V to 30V
- Rated output current of 100mA
- Low dropout voltage of 380mV at 100mA
- Low quiescent current of 75µA
- Tight line regulation of 0.03%
- Tight load regulation of 0.04%
- Stable with low ESR (<gt/>12mohm) capacitors
- Current and thermal limiting features
- Operating temperature range from -40°C to 125°C
Applications
Power Management
Warnings
This device has limited built-in ESD protection. The leads should be shorted or device should be placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.
Technical Specifications
Adjustable
30V
-
30V
100mA
380mV
Surface Mount
8Pins
125°C
MSL 2 - 1 year
2V
1Outputs
1.235V
Positive Output
100mA
380mV
SON
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate