Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY21.810 (CNY24.6453) |
10+ | CNY19.090 (CNY21.5717) |
50+ | CNY15.810 (CNY17.8653) |
100+ | CNY14.180 (CNY16.0234) |
250+ | CNY13.090 (CNY14.7917) |
500+ | CNY12.210 (CNY13.7973) |
1000+ | CNY11.560 (CNY13.0628) |
2500+ | CNY11.120 (CNY12.5656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.81 (CNY24.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2951ACM/NOPB
Order Code3122135
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage Nom1.24V
Output Voltage - Nom1.24V
Output Voltage Min1.24V
Output Voltage Max29V
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current380mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LP2951ACM/NOPB is a micropower voltage regulator with very low quiescentcurrent (75µA typical) and very low dropout voltage (typical 40mV atlight loads and 380mV at 100mA). They are ideally suited for use in battery-powered systems.Furthermore, the quiescent current of the device increases only slightly in dropout, prolongingbattery life.
- Input Voltage Range: 2.3V to 30V
- High Accuracy Output Voltage
- Ensured 100mA output current
- Extremely Low Quiescent Current
- Low Dropout Voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
- Use as regulator or reference
- Needs minimum capacitance for stability
- Current and thermal limiting
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
Output Voltage Nom
1.24V
Output Voltage Min
1.24V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
380mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
1.24V
Output Voltage Max
29V
Max Output Current
100mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Alternatives for LP2951ACM/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000148