Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.140 (CNY6.9382) |
10+ | CNY4.030 (CNY4.5539) |
100+ | CNY3.010 (CNY3.4013) |
500+ | CNY2.880 (CNY3.2544) |
1000+ | CNY2.750 (CNY3.1075) |
2500+ | CNY2.690 (CNY3.0397) |
5000+ | CNY2.630 (CNY2.9719) |
Product Information
Product Overview
The LP2980IM5-3.3/NOPB is a 3.3V fixed output ultra-low-dropout (LDO) Linear Regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized VIP (Vertically integrated PNP) process, the device delivers unequalled performance in all specifications critical to battery-powered designs, Dropout voltage - typically 120mV at 50mA load and 7mV at 1mA load. Ground pin current - typically 375µA at 50mA load and 80µA at 1-mA load. Sleep mode - less than 1µA quiescent current when ON/OFF pin is pulled low. Minimum part count - requires only a 1µF capacitor on the regulator output.
- Ultra-low-dropout voltage
- <lt/>1µA Quiescent current when shutdown
- Low ground pin current at all load currents
- High peak current capability (150mA typical)
- Fast dynamic response to line and load
- Low ZOUT over wide frequency range
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision
Technical Specifications
Fixed
16V
3.3V
-
Positive Output
50mA
120mV
SOT-23
-40°C
3.3V 50mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.1V
1Outputs
3.3V
-
50mA
120mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for LP2980IM5-3.3/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate