Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.310 (CNY9.3903) |
10+ | CNY6.410 (CNY7.2433) |
50+ | CNY5.940 (CNY6.7122) |
100+ | CNY5.470 (CNY6.1811) |
250+ | CNY5.270 (CNY5.9551) |
500+ | CNY5.050 (CNY5.7065) |
1000+ | CNY4.260 (CNY4.8138) |
2500+ | CNY4.250 (CNY4.8025) |
Product Information
Product Overview
The LP2981IM5-2.5/NOPB is a 2.5V fixed output ultra-low-dropout (LDO) Linear Regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized vertically integrated PNP (VIP) process, the device delivers unequaled performance in all specifications critical to battery-powered designs, Dropout voltage - typically 200mV at 100mA load and 7mV at 1mA load. Ground pin current - typically 600μA at 100mA load and 80μA at 1mA load. Sleep mode - less than 1μA quiescent current when ON/OFF pin is pulled low.
- Ultra-low-dropout voltage
- <lt/>1µA Quiescent current when shutdown
- Low ground pin current at all load currents
- High peak current capability (300mA Typical)
- Fast dynamic response to line and load
- Low ZOUT over wide frequency range
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision
Technical Specifications
Fixed
16V
2.5V
-
Positive Output
100mA
200mV
SOT-23
-40°C
2.5V 100mA LDO Voltage Regulators
2.1V
1Outputs
2.5V
-
100mA
200mV
Surface Mount
5Pins
125°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate