Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2985AIM5-1.8/NOPB
Order Code3007622
Product Range1.8V 150mA LDO Voltage Regulators
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.810 (CNY7.6953) |
10+ | CNY4.380 (CNY4.9494) |
100+ | CNY3.600 (CNY4.068) |
500+ | CNY3.400 (CNY3.842) |
1000+ | CNY3.190 (CNY3.6047) |
2500+ | CNY3.140 (CNY3.5482) |
5000+ | CNY3.090 (CNY3.4917) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.81 (CNY7.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2985AIM5-1.8/NOPB
Order Code3007622
Product Range1.8V 150mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max0.15A
Max Output Current150mA
Dropout Voltage Typ @ Current280mV
Dropout Voltage - Typ @ Current280mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 150mA LDO Voltage Regulators
Product Overview
The LP2985AIM5-1.8/NOPB is a 150mA fixed-output Voltage Regulator designed to provide high performance and low noise in applications requiring output voltages ≤2V. Using an optimized VIP (Vertically Integrated PNP) process, the LP2985 delivers unequalled performance in all specifications critical to battery-powered design. This voltage regulator is stable with output capacitor ESR as low as 5mΩ, which allows the use of ceramic capacitors on the output.
- Requires minimum external components
- <lt/>1µA Quiescent current when shutdown
- Low ground pin current at all load currents
- 1% A Grade output voltage accuracy
- High peak current capability
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage - Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage - Typ @ Current
280mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.8V 150mA LDO Voltage Regulators
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Output Voltage Max
-
Output Current Max
0.15A
Dropout Voltage Typ @ Current
280mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082