Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2992AIM5-5.0/NOPB
Order Code3122204
Product Range5V 250mA LDO Voltage Regulators
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2992AIM5-5.0/NOPB
Order Code3122204
Product Range5V 250mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current250mA
Dropout Voltage Typ @ Current450mV
Dropout Voltage - Typ @ Current450mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 250mA LDO Voltage Regulators
Product Overview
The LP2992AIM5-5.0/NOPB is a Micropower 250mA low-noise Ultra-low Dropout Regulator, using an optimized Vertically Integrated PNP (VIP) process, the LP2992 delivers unequalled performance in all specifications critical to battery-powered designs and stable with output capacitor equivalent series resistance (ESR) as low as 5mΩ which allows the use of ceramic capacitors on the output. This regulator available in fixed output voltage of 5V version.
- Requires minimum external components
- Stable with low-ESR output capacitor
- <lt/>1µA Quiescent current when shutdown
- Low ground pin current at all loads
- 1% A Grade output voltage accuracy
- High peak current capability
- Green product and no Sb/Br
Applications
Portable Devices, Consumer Electronics, Communications & Networking
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
450mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
250mA
Dropout Voltage - Typ @ Current
450mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
5V 250mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536