Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.160 (CNY11.4808) |
10+ | CNY5.550 (CNY6.2715) |
50+ | CNY5.490 (CNY6.2037) |
100+ | CNY5.430 (CNY6.1359) |
250+ | CNY5.370 (CNY6.0681) |
500+ | CNY5.310 (CNY6.0003) |
1000+ | CNY5.250 (CNY5.9325) |
2500+ | CNY5.190 (CNY5.8647) |
Product Information
Product Overview
The LP339N is an ultra-low power Quad Comparator designed specifically to operate from a single power supply and draw typically 60µA of power supply drain current over a wide range of power supply voltages. Operation from split supplies is also possible and the ultra-low power supply drain current is independent of the power supply voltage. This comparator also features a common-mode range which includes ground, even when operated from a single supply. The LP339 was specifically designed to interface with the CMOS logic family. The ultra-low supply current makes the LP339 valuable in battery powered applications.
- Ultra-low power supply current drain (60µA)-independent of the supply voltage
- Input common-mode voltage includes ground
- Output voltage compatible with MOS and CMOS logic
- High output sink-current capability
- Supply input protected against reverse voltages
- Sensing at ground
- Pin-out identical to LM339
Applications
Automation & Process Control, Sensing & Instrumentation, Portable Devices
Technical Specifications
Low Power
5µs
DIP
CMOS, MOS
Through Hole
70°C
-
No SVHC (27-Jun-2018)
DIP
4 Comparators
4Channels
2V to 30V
14Pins
Single & Dual Supply
0°C
-
-
-
CMOS, MOS
5µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate