Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP5907MFX-2.5/NOPB
Order Code3007715RL
Product Range2.5V 250mA LDO Voltage Regulators
881 In Stock
Need more?
881 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY1.640 (CNY1.8532) |
500+ | CNY1.590 (CNY1.7967) |
1000+ | CNY1.530 (CNY1.7289) |
5000+ | CNY1.480 (CNY1.6724) |
10000+ | CNY1.420 (CNY1.6046) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY164.00 (CNY185.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP5907MFX-2.5/NOPB
Order Code3007715RL
Product Range2.5V 250mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max5.5V
Fixed Output Voltage Nom2.5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current250mA
PolarityPositive Output
Dropout Voltage Vdo250mV
Max Output Current250mA
LDO Regulator Case StyleSOT-23
Output Current Max250mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 250mA LDO Voltage Regulators
Automotive Qualification Standard-
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
250mA
Output Current Max
250mA
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
2.5V 250mA LDO Voltage Regulators
Input Voltage Min
2.2V
Fixed Output Voltage Nom
2.5V
Adjustable Output Voltage Min
-
Output Voltage Nom
2.5V
Adjustable Output Voltage Max
-
Output Current
250mA
Dropout Voltage Vdo
250mV
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for LP5907MFX-2.5/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002