Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP5912-3.0DRVT
Order Code3122301RL
Product Range3V 500mA LDO Voltage Regulators
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY7.240 (CNY8.1812) |
250+ | CNY7.190 (CNY8.1247) |
500+ | CNY7.130 (CNY8.0569) |
1000+ | CNY5.720 (CNY6.4636) |
2500+ | CNY5.630 (CNY6.3619) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY724.00 (CNY818.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP5912-3.0DRVT
Order Code3122301RL
Product Range3V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max6.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current500mA
Dropout Voltage Vdo170mV
PolarityPositive Output
Output Current Max500mA
LDO Regulator Case StyleWSON
Max Output Current500mA
Dropout Voltage - Typ @ Current170mV
Dropout Voltage Typ @ Current170mV
IC MountingSurface Mount
IC Case / PackageWSON
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 500mA LDO Voltage Regulators
Automotive Qualification Standard-
Technical Specifications
Output Type
Fixed
Input Voltage Max
6.5V
Fixed Output Voltage Nom
3V
Output Voltage Nom
3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
170mV
Output Current Max
500mA
Max Output Current
500mA
Dropout Voltage Typ @ Current
170mV
IC Case / Package
WSON
Operating Temperature Min
-40°C
Product Range
3V 500mA LDO Voltage Regulators
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3V
Adjustable Output Voltage Max
-
Output Current
500mA
Polarity
Positive Output
LDO Regulator Case Style
WSON
Dropout Voltage - Typ @ Current
170mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024