Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY36.750 (CNY41.5275) |
10+ | CNY31.600 (CNY35.708) |
25+ | CNY29.260 (CNY33.0638) |
50+ | CNY27.810 (CNY31.4253) |
100+ | CNY26.620 (CNY30.0806) |
250+ | CNY25.500 (CNY28.815) |
500+ | CNY24.620 (CNY27.8206) |
Product Information
Product Overview
The MAX211CDB is a RS-232 multichannel Line Driver/Receiver consists of four line drivers, five line receivers and a dual charge-pump circuit. It has ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 5V supply. The device operates at data signalling rate up to 120kbps and a maximum of 30V/µs driver output slew rate. The MAX211 has both shutdown (SHDN) and enable control (EN). In shutdown mode, the charge pumps are turned off, V+ is pulled down to VCC, V- is pulled to GND and the transmitter outputs are disabled. This reduces supply current typically to 1µA.
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals
Technical Specifications
RS232 Transceiver
4
120Kbps
5.5V
28Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
5Receivers
-
4.5V
SSOP
-
-
70°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate