Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY19.720 (CNY22.2836) |
10+ | CNY14.720 (CNY16.6336) |
25+ | CNY13.450 (CNY15.1985) |
50+ | CNY13.380 (CNY15.1194) |
100+ | CNY13.310 (CNY15.0403) |
250+ | CNY13.230 (CNY14.9499) |
500+ | CNY13.160 (CNY14.8708) |
1000+ | CNY13.090 (CNY14.7917) |
Product Information
Product Overview
The MSP430G2433IRHB32T is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with two 16-bit timers, 10-bit A/D converter, built-in communication capability using the USCI and 24 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies
- Internal very-low-power low-frequency oscillator
- 32kHz Crystal
- External digital clock source
- Two 16-bit Timer_A with 3 Capture/Compare registers
- Up to 24 Capacitive-touch enabled I/O pins
- Enhanced UART supports automatic baud-rate detection (LIN)
- IrDA Encoder and decoder
- Synchronous SPI
- 10-bit 200ksps ADC with internal reference, sample-and-hold and autoscan
- Brownout detector
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- On-chip emulation logic with spy-bi-wire interface
- Summarizes available family members
- 230µA at 1MHz, 2.2V Active mode (AM) power consumption
Applications
Portable Devices, Test & Measurement, Sensing & Instrumentation, Power Management
Technical Specifications
MSP430 Family MSP430G2x Series Microcontrollers
16 bit
8KB
QFN
I2C, LIN, SPI, UART
8Channels
1.8V
-40°C
Surface Mount
MSP430
MSL 2 - 1 year
MSP430
16MHz
32Pins
24I/O's
512Byte
10Bit
3.6V
85°C
MSP430G2x
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate