Product Information
Product Overview
MUX36D08IRSNR is a MUX36D08 (MUX36xxx) modern complementary metal-oxide semiconductor (CMOS) precision analogue multiplexer (mux). All digital inputs has transistor-transistor logic (TTL) compatible thresholds, providing both TTL and CMOS logic compatibility when operating in the valid supply voltage range. This has very low and off-leakage currents, allowing this multiplexer to switch signals from high input impedance sources with minimal error. Applications includes factory automation and industrial process control, programmable logic controllers (PLC), analogue input modules, ATE Test equipment, digital multimeters, and battery monitoring systems.
- 8.7pF low on-capacitance, 1pA low input leakage, 0.31pC low charge injection
- Rail-to-rail operation, break-before-make switching action
- Wide supply range from ±5V to ±18V, 10V to 36V
- 125ohm low on-resistance, 97ns transition time
- EN pin connectable to VDD, logic levels 2V to VDD
- 45µA low supply current, 2000V ESD protection HBM
- 32pin QFN package, temperature range from -40 to 125°C
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
± 5V to ± 18V, 10V to 36V
32Pins
125ohm
-
-
-40°C
-
MSL 2 - 1 year
2Circuits
200ohm
WQFN
2Channels
200ohm
8:1
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate