Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 74 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.930 (CNY10.0909) |
10+ | CNY7.820 (CNY8.8366) |
50+ | CNY6.480 (CNY7.3224) |
100+ | CNY5.810 (CNY6.5653) |
250+ | CNY5.360 (CNY6.0568) |
500+ | CNY5.000 (CNY5.650) |
1000+ | CNY4.740 (CNY5.3562) |
2500+ | CNY4.550 (CNY5.1415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.93 (CNY10.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NE556N from Texas Instruments is a device that provides two independent timing circuits of the NE556N type in each package. These circuits can be operated in the astable or the monostable mode with external resistor-capacitor (RC) timing control. The basic timing provided by the RC time constant can be controlled actively by modulating the bias of the control-voltage input.
- Two precision timing circuits per package
- TTL-Compatible output can sink or source up to 150 mA
Technical Specifications
Frequency
500kHz
Supply Voltage Max
16V
No. of Pins
14Pins
Operating Temperature Max
70°C
MSL
-
Supply Voltage Min
4.5V
Digital IC Case
DIP
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633