Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,019.020 (CNY1,151.4926) |
5+ | CNY891.650 (CNY1,007.5645) |
10+ | CNY738.790 (CNY834.8327) |
Product Information
Product Overview
The OPA2333HD is a high temperature MicroPower CMOS Operational Amplifier uses a proprietary auto-calibration technique to simultaneously provide very low offset voltage and near-zero drift over time and temperature. This miniature, high-precision, low-quiescent-current amplifier offers high-impedance inputs that has a common-mode range 100mV beyond the rails and rail-to-rail output that swings within 150mV of the rails. It is optimized for low-voltage single-supply operation. The OPA2333 family offers excellent common-mode rejection ratio (CMRR) without the crossover associated with traditional complementary input stages. This design results in superior performance for driving analog-to-digital converters (ADCs) without degradation of differential linearity.
- 0.01 to 10Hz Noise of 1.5µVPP
- 26µV Maximum low offset voltage
- 50µA Quiescent current
- 0.05μV/°C Typical offset drift
- 130dB Typical CMRR
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
2Channels
0.16V/µs
SOIC
General Purpose
2µV
Surface Mount
175°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
350kHz
1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
70pA
-55°C
-
MSL 4 - 72 hours
SOIC
350kHz
0.16V/µs
Technical Docs (1)
Alternatives for OPA2333HD
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate