Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY172.110 (CNY194.4843) |
5+ | CNY169.790 (CNY191.8627) |
10+ | CNY167.470 (CNY189.2411) |
25+ | CNY165.140 (CNY186.6082) |
50+ | CNY162.820 (CNY183.9866) |
Product Information
Product Overview
The PGA204AP is a general purpose programmable gain Instrumentation Amplifier offering excellent accuracy. The precision and versatility and low cost make it ideal for a wide range of applications. Gain is selected by two TTL or CMOS-compatible address lines, A0 and A1. Internal input protection can withstand up to ±40V on the analog inputs without damage and it is laser trimmed for very low offset voltage.
- Digitally programmable gain
- Low offset voltage
- Low offset voltage drift
- Low input bias current
- Low quiescent current
- No logic supply required
- Green product and no Sb/Br
Applications
Signal Processing, Sensing & Instrumentation, Medical
Warnings
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
1Channels
0.07V/µs
± 4.5V to ± 18V
16Pins
0
-40°C
-
-
-
0.07V/µs
DIP
125µV
1MHz
DIP
110dB
Through Hole
125°C
-
No SVHC (27-Jun-2018)
3 Amplifier
1MHz
Single Ended
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate