Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY319.440 (CNY360.9672) |
5+ | CNY279.520 (CNY315.8576) |
10+ | CNY231.600 (CNY261.708) |
25+ | CNY207.640 (CNY234.6332) |
50+ | CNY191.660 (CNY216.5758) |
Product Information
Product Overview
The PGA204BP is a general purpose programmable-gain Instrumentation Amplifier offering excellent accuracy. Digitally controlled gain of 1, 10, 100 and 1000V/V. Gain is selected by two TTL or CMOS-compatible address lines, A0 and A1. Internal input protection can withstand up to ±40V on the analog inputs without damage. The PGA204 is laser trimmed for very low offset voltage (50µV), drift (0.25µV/°C) and high common-mode rejection (115dB at G=1000). It operate with power supplies as low as ±4.5V, allowing use in battery operated systems.
- Precision and versatility
- No logic supply required
- 2nA Maximum low input bias current
- 5.2mA Typical low quiescent current
- Green product and no Sb/Br
Applications
Test & Measurement, Medical, Industrial
Technical Specifications
1Channels
0.07V/µs
± 4.5V to ± 18V
16Pins
0
-40°C
-
-
-
0.07V/µs
DIP
50µV
1MHz
DIP
123dB
Through Hole
85°C
-
No SVHC (27-Jun-2018)
1 Amplifier
1MHz
Single Ended
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate