Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY7.400 (CNY8.362) |
10+ | CNY4.800 (CNY5.424) |
100+ | CNY3.960 (CNY4.4748) |
500+ | CNY3.800 (CNY4.294) |
1000+ | CNY3.730 (CNY4.2149) |
2500+ | CNY3.660 (CNY4.1358) |
5000+ | CNY3.570 (CNY4.0341) |
Product Information
Product Overview
The REF3025 series precision low-power Voltage reference for use with temperature and pressure transmitters. It offers excellent temperature drift and initial accuracy while operating at a quiescent current of 42µA (typical). The low power consumption and the relatively high precision make the REF30xx very attractive for loop-powered industrial applications such as pressure and temperature transmitter applications. The REF30xx is easy to use in intrinsically safe and explosion-proof applications because it does not require a load capacitor to be stable. The REF30xx is specified over the extended industrial temperature range of -40 to +125°C. The REF30xx operates with supplies within 1mV of output voltage under zero-load conditions. The low dropout along with small size and low power consumption make the REF30xx ideal for battery-powered applications.
- 1mV Low dropout voltage
- 25mA High output current
- 42µA Typical low quiescent current
- Green product and no Sb/Br
Applications
Signal Processing, Portable Devices, Test & Measurement, Medical, Power Management
Technical Specifications
Series - Fixed
0.2%
SOT-23
-40°C
-
-
SOT-23
-
± 35ppm/°C
3Pins
125°C
No SVHC (27-Jun-2018)
2.5V
Technical Docs (2)
Alternatives for REF3025AIDBZR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate