Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY10.030 (CNY11.3339) |
250+ | CNY9.270 (CNY10.4751) |
500+ | CNY8.640 (CNY9.7632) |
1000+ | CNY8.190 (CNY9.2547) |
2500+ | CNY7.870 (CNY8.8931) |
Product Information
Product Overview
The REF3033AIDBZR is a precision low-power Low Dropout Voltage Reference offers excellent temperature drift and initial accuracy while operating at a quiescent current of 42µA (typical). The low power consumption and the relatively high precision make the REF30xx very attractive for loop-powered industrial applications such as pressure and temperature transmitter applications. The REF30xx is easy to use in intrinsically safe and explosion-proof applications because it does not require a load capacitor to be stable. The REF30xx is specified over the extended industrial temperature range of -40 to +125°C. The REF30xx operates with supplies within 1mV of output voltage under zero-load conditions.
- Continuous output short-circuit current
- 25mA High output current
- 0.2% High accuracy
- 42µA (typical) Low IQ
- 150°C Junction temperature
Applications
Signal Processing, Portable Devices, Power Management, Test & Measurement, Medical
Technical Specifications
Series - Fixed
3.294V
0.2%
SOT-23
Surface Mount
-40°C
-
No SVHC (27-Jun-2018)
3.3V
-
3.306V
± 35ppm/°C
3Pins
5.5V
125°C
-
-
SOT-23
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate