Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY94.030 (CNY106.2539) |
10+ | CNY82.280 (CNY92.9764) |
25+ | CNY68.170 (CNY77.0321) |
50+ | CNY61.120 (CNY69.0656) |
100+ | CNY56.420 (CNY63.7546) |
250+ | CNY52.660 (CNY59.5058) |
Product Information
Product Overview
The SN65HVD08D is a 3.3/5V RS-485 Transceiver combines a 3-state differential line driver and differential line receiver designed for balanced data transmission and interoperation with ANSI TIA/EIA-485-A and ISO-8482E standard-compliant devices. The wide supply voltage range and low quiescent current requirements allow the SN65HVD08s to operate from a 5V power bus in the cable with as much as a 2V line voltage drop. Busing power in the cable can alleviate the need for isolated power to be generated at each connection of a ground-isolated bus.
- Consumes less than 90mW quiescent power
- Open-circuit, short-circuit and idle-bus fail safe receiver
- 1/8th Unit-load
- Bus-pin ESD protection exceeds 16kV HBM
- Driver output voltage slew-rate limited for optimum signal quality at 10Mbps
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Metering
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
RS485 Transceiver
1
3V
SOIC
256
Idle, Open, Short
85°C
-
1Receivers
Half Duplex
5.5V
8Pins
±16 kV (HBM)
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate