Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.080 (CNY50.9404) |
| 10+ | CNY34.660 (CNY39.1658) |
| 25+ | CNY29.620 (CNY33.4706) |
| 50+ | CNY28.330 (CNY32.0129) |
| 100+ | CNY27.880 (CNY31.5044) |
| 250+ | CNY27.420 (CNY30.9846) |
| 500+ | CNY26.730 (CNY30.2049) |
Product Information
Product Overview
The SN65HVD1781D is a fault-protected RS-485 Transceiver, designed to survive overvoltage faults such as direct shorts to power supplies, mis-wiring faults, connector failures, cable crushes and tool mis-applications. They are also robust to ESD events, with high levels of protection to the human-body-model specification. This device combines a differential driver and a differential receiver, which operate from a single power supply. In the SN65HVD1781D, the driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. This port features a wide common-mode voltage range, making the devices suitable for multipoint applications over long cable runs. These devices are characterized from -40 to 125°C. This device is pin-compatible with the industry-standard SN75176 transceiver, making them drop-in upgrades in most systems.
- ±16kV HBM Protection on Bus Pins
- Reduced Unit Load for up to 320 Nodes
- Failsafe Receiver for Open-circuit, Short-circuit and Idle-bus Conditions
- Low Standby Supply Current, 1µA Maximum, ICC 4mA Quiescent During Operation Low Power Consumption
- Pin-compatible with Industry-standard SN75176
- Signalling Rates of 115kbps, 1Mbps and up to 10Mbps
- Green Product, No Sb/Br
Applications
HVAC, Security, Building Automation, Communications & Networking, Automation & Process Control, Industrial
Technical Specifications
RS485 Transceiver
1
1Mbps
5.5V
8Pins
±16 kV (HBM)
-40°C
-
1Receivers
Half Duplex
3.15V
SOIC
320
Idle, Open, Short
105°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate