Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY28.950 (CNY32.7135) |
10+ | CNY21.030 (CNY23.7639) |
25+ | CNY18.400 (CNY20.792) |
50+ | CNY15.770 (CNY17.8201) |
100+ | CNY15.460 (CNY17.4698) |
250+ | CNY15.140 (CNY17.1082) |
500+ | CNY14.830 (CNY16.7579) |
1000+ | CNY14.510 (CNY16.3963) |
Product Information
Product Overview
The SN65HVD230QD is a 3.3V Can Transceiver designed for use with the TMS320Lx240x 3.3V DSPs with CAN controllers or with equivalent devices. They are intended for use in applications employing the CAN serial communication physical layer in accordance with the ISO 11898 standard. Each CAN transceiver is designed to provide differential transmit capability to the bus and differential receive capability to a CAN controller at speeds up to 1Mbps. Designed for operation in especially-harsh environments, these devices feature cross-wire protection, loss-of-ground and overvoltage protection, over-temperature protection, as well as wide common-mode range.
- Low power replacement
- Bus/pin ESD protection exceeds 15kV HBM
- Controlled driver output transition times for improved signal
- Unpowered node does not disturb the bus
- Thermal shutdown protection
- Open-circuit fail-safe design
- Green product and no Sb/Br
Applications
Automotive
Technical Specifications
CAN Transceivers
3V
SOIC
4Channels
1Receivers
125°C
-
No SVHC (14-Jun-2023)
1Mbps
3.6V
8Pins
1Drivers
-40°C
-
MSL 2 - 1 year
Technical Docs (2)
Alternatives for SN65HVD230QD
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate