Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.420 (CNY27.5946) |
10+ | CNY19.720 (CNY22.2836) |
25+ | CNY18.600 (CNY21.018) |
50+ | CNY17.970 (CNY20.3061) |
100+ | CNY17.330 (CNY19.5829) |
250+ | CNY16.800 (CNY18.984) |
500+ | CNY16.510 (CNY18.6563) |
1000+ | CNY16.280 (CNY18.3964) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.42 (CNY27.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD30DR
Order Code3007035
IC TypeRS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeFull Duplex
Data Rate Max26Mbps
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes256
ESD Protection±16 kV (HBM)
Fail SafeIdle, Open, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
The SN65HVD30DR is a RS-485 3-state full-duplex Differential Line Driver and Differential-input Line Receiver operates with 3.3V power supply. Each driver and receiver has separate input and output pins for full-duplex bus communication designs. It is designed for RS-422 and RS-485 data transmission over cable lengths of up to 1500 meters. The device is fully enabled with no external enabling pins.
- Bus-pin ESD protection exceeds 15kV HBM
- Glitch-free power-up and power-down protection for hot-plugging applications
- Bus idle, open and short-circuit failsafe
- Driver current limiting and thermal shutdown
- <lt/>1µA Low-current standby mode
- 5V Tolerant input
- 26Mbps Maximum signalling rate
- 256 Number of nodes
- Green product and no Sb/Br
Applications
Power Management, Motor Drive & Control
Technical Specifications
IC Type
RS485 Transceiver
No. of Transmitters
1
Data Rate Max
26Mbps
Supply Voltage Max
3.6V
No. of Pins
8Pins
ESD Protection
±16 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
1Receivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Nodes
256
Fail Safe
Idle, Open, Short
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SN65HVD30DR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629