Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.040 (CNY10.2152) |
10+ | CNY9.020 (CNY10.1926) |
50+ | CNY8.990 (CNY10.1587) |
100+ | CNY8.960 (CNY10.1248) |
250+ | CNY8.930 (CNY10.0909) |
500+ | CNY8.900 (CNY10.057) |
1000+ | CNY8.870 (CNY10.0231) |
2500+ | CNY8.840 (CNY9.9892) |
Product Information
Product Overview
The SN74AHC541DW is an octal Buffer and Driver with 3-state output. It is ideal for driving bus lines or buffer memory address registers. This device features inputs and outputs on opposite sides of the package to facilitate printed circuit board layout. The 3-state control gate is a two-input AND gate with active-low inputs. If either output-enable input is high, all corresponding outputs are in the high-impedance state. The outputs provide non-inverted data when they are not in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor. The minimum value of the resistor is determined by the current-sinking capability of the driver.
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Medical, Consumer Electronics
Technical Specifications
Buffer, Non Inverting
SOIC
20Pins
5.5V
74541
85°C
-
No SVHC (27-Jun-2018)
74AHC541
SOIC
2V
74AHC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SN74AHC541DW
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate