Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CBTD3861PW
Order Code3120947
No. of Inputs10Inputs
Output Current64mA
Propagation Delay350µs
No. of Pins24Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeFET Bus Switch with Level Shifting
Qualification-
Product Range-
Technical Specifications
No. of Inputs
10Inputs
Propagation Delay
350µs
IC Case / Package
TSSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Logic Type
FET Bus Switch with Level Shifting
Product Range
-
Output Current
64mA
No. of Pins
24Pins
Logic Case Style
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175