Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY12.970 (CNY14.6561) |
10+ | CNY9.490 (CNY10.7237) |
50+ | CNY8.140 (CNY9.1982) |
100+ | CNY7.670 (CNY8.6671) |
250+ | CNY7.160 (CNY8.0908) |
500+ | CNY6.870 (CNY7.7631) |
1000+ | CNY6.600 (CNY7.458) |
2500+ | CNY6.370 (CNY7.1981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.97 (CNY14.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC367D
Order Code3006166
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74HC367
Logic Case StyleSOIC
IC Case / PackageSOIC
Logic IC Family74HC
Logic IC Base Number74367
Qualification-
Product Range-
Product Overview
The SN74HC367D is a Hex Buffer/Line Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The HC367 device is organized as dual 4-line and 2-line buffers/drivers with active-low output-enable (1OE\ and 2OE\) inputs. When OE\ is low, the device passes non-inverted data from the A inputs to the Y outputs. When OE\ is high, the outputs are in the high-impedance state.
- True outputs
- High-current 3-state outputs drive bus lines buffer memory address register/drive to 15 LSTTL loads
- 80µA maximum ICC low power consumption
- 10ns typical Propagation delay (tpd)
- ±6mA Output drive at 5V
- 1µA maximum Low input current
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Clock & Timing
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
SOIC
Logic IC Family
74HC
Qualification
-
Logic Family / Base Number
74HC367
IC Case / Package
SOIC
Logic IC Base Number
74367
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000832